
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 | |
Wire Gauge | - | |
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.220" (5.59mm) | |
Shield Type | - | |
Length | - | |
Jacket Color | Orange | |
Ratings | - | |
Features | - | |
Voltage | 1000 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 164 | 5,74280 € | 941,82 € |
| 328 | 5,45585 € | 1.789,52 € |
| 492 | 5,29337 € | 2.604,34 € |
| 820 | 5,09407 € | 4.177,14 € |
| 1.148 | 4,96603 € | 5.701,00 € |
| 1.640 | 4,83304 € | 7.926,19 € |
| Unit Price without VAT: | 5,74280 € |
|---|---|
| Unit Price with VAT: | 6,83393 € |

