
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.220" (5.59mm) |
Packaging Spool | Jacket Color Orange |
Part Status Active | Voltage 1000 V |
Cable Type | Operating Temperature -40°C ~ 80°C |
Number of Conductors 8 | Conductor Insulation Polypropylene (PP) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 328 | 4,30936 € | 1.413,47 € |
| Unit Price without VAT: | 4,30936 € |
|---|---|
| Unit Price with VAT: | 5,12814 € |

