
1020010 | |
|---|---|
DigiKey Part Number | 2181-1020010-ND 2181-1020010-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1020010 |
Description | CABLE 8 COND ORANGE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 8 Conductor Multi-Conductor Cable Orange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 | |
Wire Gauge | - | |
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.220" (5.59mm) | |
Shield Type | - | |
Length | - | |
Jacket Color | Orange | |
Ratings | - | |
Features | - | |
Voltage | 1000 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,43000 € | 5,43 € |
| 5 | 4,84800 € | 24,24 € |
| 10 | 4,61700 € | 46,17 € |
| 25 | 4,32520 € | 108,13 € |
| 50 | 4,11480 € | 205,74 € |
| 100 | 3,91320 € | 391,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.640 | 2,79074 € | 4.576,81 € |
| Unit Price without VAT: | 5,43000 € |
|---|---|
| Unit Price with VAT: | 6,46170 € |

