Male Insert 10+Ground Position Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10192000

DigiKey Part Number
2181-10192000-ND
Manufacturer
Manufacturer Product Number
10192000
Description
CONN INSERT HBE10 MALE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Male Insert 10+Ground Position Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Screw
Manufacturer
LAPP
Voltage Rating
600V
Series
Current Rating (Amps)
16A
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Housing Material
Polycarbonate (PC)
Connector Type
Insert
Contact Material
Copper Alloy
Gender
Male
Contact Finish
Silver
Number of Positions
10+Ground
Material Flammability Rating
UL94 V-0
Size
HB10
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 52
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
121,09000 €21,09 €
1017,92700 €179,27 €
3016,58933 €497,68 €
5016,00220 €800,11 €
10015,23900 €1.523,90 €
25014,28584 €3.571,46 €
50013,60492 €6.802,46 €
Manufacturers Standard Package
Unit Price without VAT:21,09000 €
Unit Price with VAT:25,09710 €