
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 46+Ground | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 600V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 100°C | |
Color | Gray | |
Housing Material | - | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,04000 € | 80,04 € |
| 10 | 68,03200 € | 680,32 € |
| 25 | 63,77600 € | 1.594,40 € |
| 50 | 60,73540 € | 3.036,77 € |
| 100 | 57,84070 € | 5.784,07 € |
| Unit Price without VAT: | 80,04000 € |
|---|---|
| Unit Price with VAT: | 95,24760 € |

