
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female/Male | |
Number of Positions | 32+Ground | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 600V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 100°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,04000 € | 61,04 € |
| 10 | 51,88600 € | 518,86 € |
| 25 | 48,63920 € | 1.215,98 € |
| 50 | 46,31980 € | 2.315,99 € |
| 100 | 44,11170 € | 4.411,17 € |
| Unit Price without VAT: | 61,04000 € |
|---|---|
| Unit Price with VAT: | 72,63760 € |

