
10183400 | |
|---|---|
DigiKey Part Number | 2181-10183400-ND |
Manufacturer | |
Manufacturer Product Number | 10183400 |
Description | H-EE 18 BCM FEMALE INSERT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Female Insert Gray 18+Ground Position Crimp |
Category | Termination Style Crimp |
Manufacturer LAPP | Voltage Rating 600V |
Series | Current Rating (Amps) 16A |
Packaging Box | Operating Temperature -40°C ~ 100°C |
Part Status Active | Color Gray |
Connector Type Insert | Contact Material Copper Alloy |
Gender Female | Contact Finish Silver |
Number of Positions 18+Ground |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,61000 € | 52,61 € |
| 10 | 44,71500 € | 447,15 € |
| 25 | 41,91680 € | 1.047,92 € |
| 50 | 39,91740 € | 1.995,87 € |
| 100 | 38,01460 € | 3.801,46 € |
| Unit Price without VAT: | 52,61000 € |
|---|---|
| Unit Price with VAT: | 62,60590 € |

