
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 18+Ground | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 600V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 100°C | |
Color | Gray | |
Housing Material | - | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,85000 € | 52,85 € |
| 10 | 44,91800 € | 449,18 € |
| 25 | 42,10760 € | 1.052,69 € |
| 50 | 40,09920 € | 2.004,96 € |
| 100 | 38,18770 € | 3.818,77 € |
| Unit Price without VAT: | 52,85000 € |
|---|---|
| Unit Price with VAT: | 62,89150 € |

