
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 10+Ground | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 600V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 100°C | |
Color | Gray | |
Housing Material | - | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,33000 € | 50,33 € |
| 10 | 42,77500 € | 427,75 € |
| 25 | 40,09880 € | 1.002,47 € |
| 50 | 38,18640 € | 1.909,32 € |
| 100 | 36,36590 € | 3.636,59 € |
| 250 | 34,09272 € | 8.523,18 € |
| Unit Price without VAT: | 50,33000 € |
|---|---|
| Unit Price with VAT: | 59,89270 € |

