


Category | Termination Style Screw |
Manufacturer LAPP | Voltage Rating 600V |
Series | Current Rating (Amps) 16A |
Packaging Box | Operating Temperature -40°C ~ 125°C |
Part Status Active | Color Gray |
Connector Type Insert without Contacts | Housing Material Polycarbonate (PC) |
Gender Male | Contact Material Copper Alloy |
Number of Positions 6+Ground | Contact Finish Silver |
Size B6 | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,58000 € | 12,58 € |
| 10 | 10,69200 € | 106,92 € |
| 25 | 10,02160 € | 250,54 € |
| 50 | 9,54320 € | 477,16 € |
| 100 | 9,08800 € | 908,80 € |
| 250 | 8,51944 € | 2.129,86 € |
| 500 | 8,11318 € | 4.056,59 € |
| 1.000 | 7,72651 € | 7.726,51 € |
| Unit Price without VAT: | 12,58000 € |
|---|---|
| Unit Price with VAT: | 14,97020 € |

