


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 12+Ground | |
Size | - | |
Termination Style | Screw | |
Voltage Rating | 600V | |
Current Rating (Amps) | 35A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 100°C | |
Color | Gray | |
Housing Material | - | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,21000 € | 26,21 € |
| 10 | 22,27100 € | 222,71 € |
| 25 | 20,87600 € | 521,90 € |
| 50 | 19,88000 € | 994,00 € |
| 100 | 18,93190 € | 1.893,19 € |
| 250 | 17,74800 € | 4.437,00 € |
| 500 | 16,90214 € | 8.451,07 € |
| Unit Price without VAT: | 26,21000 € |
|---|---|
| Unit Price with VAT: | 31,18990 € |


