
101660NP-HA | |
|---|---|
DigiKey Part Number | 2181-101660NP-HA-ND |
Manufacturer | |
Manufacturer Product Number | 101660NP-HA |
Description | HA 64 SMB 2 ENT W/SGL LVR, 1IN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Side Entry, Dual NPT-1 HA64 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Side Entry, Dual | |
Size | HA64 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | NPT-1 | |
Size / Dimension | 5.197" L x 4.724" W x 3.937" H (132.00mm x 120.00mm x 100.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,70000 € | 202,70 € |
| Unit Price without VAT: | 202,70000 € |
|---|---|
| Unit Price with VAT: | 241,21300 € |

