
101651NP-HA | |
|---|---|
DigiKey Part Number | 2181-101651NP-HA-ND |
Manufacturer | |
Manufacturer Product Number | 101651NP-HA |
Description | HA 64 SMB W/SNG LVR, 1 1/4IN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Side Entry NPT-5/4 HA64 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer LAPP | Thread Size NPT-5/4 |
Series | Size / Dimension 5.197" L x 4.724" W x 3.937" H (132.00mm x 120.00mm x 100.00mm) |
Packaging Box | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Panel Mount | Housing Material Aluminum Alloy |
Style Side Entry | Housing Finish Powder Coated |
Size HA64 | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,65000 € | 201,65 € |
| Unit Price without VAT: | 201,65000 € |
|---|---|
| Unit Price with VAT: | 239,96350 € |

