
101560NP-HA | |
|---|---|
DigiKey Part Number | 2181-101560NP-HA-ND |
Manufacturer | |
Manufacturer Product Number | 101560NP-HA |
Description | HA 64 HOOD TE HOOD W/SNG LVR BLT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry NPT-5/4 HA64 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer LAPP | Thread Size NPT-5/4 |
Series | Size / Dimension 5.197" L x 3.543" W x 4.134" H (132.00mm x 90.00mm x 105.00mm) |
Packaging Box | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum Alloy |
Style Top Entry | Housing Finish Powder Coated |
Size HA64 | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,89000 € | 194,89 € |
| Unit Price without VAT: | 194,89000 € |
|---|---|
| Unit Price with VAT: | 231,91910 € |

