
101550NP-HA | |
|---|---|
DigiKey Part Number | 2181-101550NP-HA-ND |
Manufacturer | |
Manufacturer Product Number | 101550NP-HA |
Description | HA 64 TE HOOD W/SNG LVR BLT, 1IN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry NPT-1 HA64 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | HA64 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | NPT-1 | |
Size / Dimension | 5.197" L x 3.543" W x 4.134" H (132.00mm x 90.00mm x 105.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,13000 € | 199,13 € |
| Unit Price without VAT: | 199,13000 € |
|---|---|
| Unit Price with VAT: | 236,96470 € |

