
101520HA | |
|---|---|
DigiKey Part Number | 2181-101520HA-ND |
Manufacturer | |
Manufacturer Product Number | 101520HA |
Description | HA 64 PMB W/ SNG LVR & DUST DC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry HA64 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | HA64 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 6.496" L x 3.543" W x 1.555" H (165.00mm x 90.00mm x 39.50mm) | |
Housing Color | Gray | |
Features | Cover | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,50000 € | 211,50 € |
| Unit Price without VAT: | 211,50000 € |
|---|---|
| Unit Price with VAT: | 251,68500 € |

