
101380NP | |
|---|---|
DigiKey Part Number | 2181-101380NP-ND |
Manufacturer | |
Manufacturer Product Number | 101380NP |
Description | ACCESSORIES |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry, Dual NPT-1 HB32 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer LAPP | Thread Size NPT-1 |
Series | Size / Dimension 4.902" L x 3.189" W x 2.835" H (124.50mm x 81.00mm x 72.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum Alloy |
Style Side Entry, Dual | Housing Finish Powder Coated |
Size HB32 | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 152,93800 € | 764,69 € |
| Unit Price without VAT: | 152,93800 € |
|---|---|
| Unit Price with VAT: | 181,99622 € |

