
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | HB32 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | NPT-1 | |
Size / Dimension | 4.902" L x 3.189" W x 2.835" H (124.50mm x 81.00mm x 72.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 105,21600 € | 526,08 € |
| Unit Price without VAT: | 105,21600 € |
|---|---|
| Unit Price with VAT: | 125,20704 € |

