
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | HB32 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | NPT-1 | |
Size / Dimension | 3.681" L x 3.110" W x 3.740" H (93.50mm x 79.00mm x 95.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 79,32000 € | 79,32 € |
10 | 67,42700 € | 674,27 € |
25 | 63,20920 € | 1.580,23 € |
50 | 60,19540 € | 3.009,77 € |
100 | 57,32660 € | 5.732,66 € |
Unit Price without VAT: | 79,32000 € |
---|---|
Unit Price with VAT: | 94,39080 € |