
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer LAPP | Thread Size PG21 |
Series | Size / Dimension 3.681" L x 3.110" W x 3.740" H (93.50mm x 79.00mm x 95.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Obsolete | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum Alloy |
Style Side Entry | Housing Finish Powder Coated |
Size HB32 | Operating Temperature -40°C ~ 125°C |

