
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer LAPP | Thread Size NPT-5/4 |
Series | Size / Dimension 3.681" L x 3.110" W x 3.740" H (93.50mm x 79.00mm x 95.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum Alloy |
Style Top Entry | Housing Finish Powder Coated |
Size HB32 | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 104,31800 € | 521,59 € |
| Unit Price without VAT: | 104,31800 € |
|---|---|
| Unit Price with VAT: | 124,13842 € |

