
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer LAPP | Thread Size PG21 |
Series | Size / Dimension 4.724" L x 1.693" W x 2.512" H (120.00mm x 43.00mm x 63.80mm) |
Packaging Bulk | Housing Color Gray |
Part Status Obsolete | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum Alloy |
Style Top Entry | Housing Finish Powder Coated |
Size HB24 | Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 19127900 | LAPP | 0 | 2181-19127900-ND | 32,84600 € | MFR Recommended |


