
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | HB24 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | NPT-3/4 | |
Size / Dimension | 4.724" L x 1.693" W x 2.402" H (120.00mm x 43.00mm x 61.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,92000 € | 28,92 € |
| 10 | 24,57300 € | 245,73 € |
| 30 | 22,74033 € | 682,21 € |
| 50 | 21,93540 € | 1.096,77 € |
| 100 | 20,88940 € | 2.088,94 € |
| 250 | 19,58312 € | 4.895,78 € |
| Unit Price without VAT: | 28,92000 € |
|---|---|
| Unit Price with VAT: | 34,41480 € |


