
101130NP | |
|---|---|
DigiKey Part Number | 2181-101130NP-ND |
Manufacturer | |
Manufacturer Product Number | 101130NP |
Description | CONN HOOD HB24 SE NPT3/4 DB |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry NPT-3/4 HB24 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | HB24 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | NPT-3/4 | |
Size / Dimension | 4.724" L x 1.693" W x 2.402" H (120.00mm x 43.00mm x 61.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,61000 € | 24,61 € |
| 10 | 20,92100 € | 209,21 € |
| 25 | 19,61120 € | 490,28 € |
| 50 | 18,67560 € | 933,78 € |
| 100 | 17,78480 € | 1.778,48 € |
| 250 | 16,67256 € | 4.168,14 € |
| 500 | 15,87794 € | 7.938,97 € |
| Unit Price without VAT: | 24,61000 € |
|---|---|
| Unit Price with VAT: | 29,28590 € |

