Base - Box Mount Connector Side Entry PG21 HB24 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

101079

DigiKey Part Number
2181-101079-ND
Manufacturer
Manufacturer Product Number
101079
Description
CONN BASE HB24 SRFMNTPG21 W/DC
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry PG21 HB24 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Base - Box Mount
Style
Side Entry
Size
HB24
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
PG21
Size / Dimension
5.669" L x 2.244" W x 2.520" H (144.00mm x 57.00mm x 64.00mm)
Housing Color
Gray
Features
Cover
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum Alloy
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
175,36000 €75,36 €
1064,06300 €640,63 €
2560,05560 €1.501,39 €
5057,19220 €2.859,61 €
10054,46600 €5.446,60 €
Manufacturers Standard Package
Unit Price without VAT:75,36000 €
Unit Price with VAT:89,67840 €