
101050NP | |
|---|---|
DigiKey Part Number | 2181-101050NP-ND |
Manufacturer | |
Manufacturer Product Number | 101050NP |
Description | ACCESSORIES |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry, Dual NPT-3/4 HB24 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer LAPP | Thread Size NPT-3/4 |
Series | Size / Dimension 5.669" L x 2.244" W x 2.520" H (144.00mm x 57.00mm x 64.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum Alloy |
Style Side Entry, Dual | Housing Finish Powder Coated |
Size HB24 | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,41000 € | 73,41 € |
| 10 | 62,40300 € | 624,03 € |
| 25 | 58,49880 € | 1.462,47 € |
| 50 | 55,70980 € | 2.785,49 € |
| 100 | 53,05420 € | 5.305,42 € |
| Unit Price without VAT: | 73,41000 € |
|---|---|
| Unit Price with VAT: | 87,35790 € |

