
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer LAPP | Thread Size NPT-1 |
Series | Size / Dimension 3.673" L x 1.693" W x 2.402" H (93.30mm x 43.00mm x 61.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum Alloy |
Style Side Entry | Housing Finish Powder Coated |
Size HB16 | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,91000 € | 39,91 € |
| 10 | 33,92100 € | 339,21 € |
| 25 | 31,79760 € | 794,94 € |
| 50 | 30,28100 € | 1.514,05 € |
| 100 | 28,83720 € | 2.883,72 € |
| 250 | 27,03436 € | 6.758,59 € |
| Unit Price without VAT: | 39,91000 € |
|---|---|
| Unit Price with VAT: | 47,49290 € |

