
10082900 | |
|---|---|
DigiKey Part Number | 2181-10082900-ND |
Manufacturer | |
Manufacturer Product Number | 10082900 |
Description | CONN HOOD HB16 SE PG21 |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG21 HB16 IP65 - Dust Tight, Water Resistant |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Hood | |
Style | Top Entry | |
Size | HB16 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG21 | |
Size / Dimension | 3.673" L x 1.693" W x 2.402" H (93.30mm x 43.00mm x 61.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,36000 € | 46,36 € |
| 10 | 39,40400 € | 394,04 € |
| Unit Price without VAT: | 46,36000 € |
|---|---|
| Unit Price with VAT: | 55,16840 € |

