
100820NP | |
|---|---|
DigiKey Part Number | 2181-100820NP-ND |
Manufacturer | |
Manufacturer Product Number | 100820NP |
Description | CONN HOOD HB16 SE NPT3/4 DB |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry NPT-3/4 HB16 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Thread Size NPT-3/4 |
Manufacturer LAPP | Size / Dimension 3.673" L x 1.693" W x 2.402" H (93.30mm x 43.00mm x 61.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size HB16 | Base Product Number |
Lock Location Locking Clip (2) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,04000 € | 24,04 € |
| 10 | 20,43500 € | 204,35 € |
| 25 | 19,15520 € | 478,88 € |
| 50 | 18,24120 € | 912,06 € |
| 100 | 17,37120 € | 1.737,12 € |
| 250 | 16,28480 € | 4.071,20 € |
| 500 | 15,50864 € | 7.754,32 € |
| Unit Price without VAT: | 24,04000 € |
|---|---|
| Unit Price with VAT: | 28,60760 € |



