
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer LAPP | Thread Size PG21 |
Series | Size / Dimension 3.673" L x 1.693" W x 2.402" H (93.30mm x 43.00mm x 61.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Obsolete | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum Alloy |
Style Side Entry | Housing Finish Powder Coated |
Size HB16 | Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 19082000 | LAPP | 64 | 2181-19082000-ND | 16,16000 € | MFR Recommended |


