
100789NP | |
|---|---|
DigiKey Part Number | 2181-100789NP-ND |
Manufacturer | |
Manufacturer Product Number | 100789NP |
Description | ACCESSORIES |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry, Dual NPT-3/4 HB16 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Thread Size NPT-3/4 |
Manufacturer LAPP | Size / Dimension 4.606" L x 2.244" W x 3.189" H (117.00mm x 57.00mm x 81.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Cover |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum Alloy |
Style Side Entry, Dual | Housing Finish Powder Coated |
Size HB16 | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,36000 € | 51,36 € |
| 10 | 43,65300 € | 436,53 € |
| 25 | 40,92200 € | 1.023,05 € |
| 50 | 38,97040 € | 1.948,52 € |
| 100 | 37,11260 € | 3.711,26 € |
| Unit Price without VAT: | 51,36000 € |
|---|---|
| Unit Price with VAT: | 61,11840 € |

