
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | HB16 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | NPT-3/4 | |
Size / Dimension | 4.606" L x 2.244" W x 3.189" H (117.00mm x 57.00mm x 81.00mm) | |
Housing Color | Gray | |
Features | Cover | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,07000 € | 41,07 € |
| 10 | 34,90900 € | 349,09 € |
| 25 | 32,72440 € | 818,11 € |
| 50 | 31,16340 € | 1.558,17 € |
| 100 | 29,67760 € | 2.967,76 € |
| 250 | 27,89420 € | 6.973,55 € |
| Unit Price without VAT: | 41,07000 € |
|---|---|
| Unit Price with VAT: | 48,87330 € |

