
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | HB16 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | NPT-3/4 | |
Size / Dimension | 4.606" L x 2.244" W x 3.189" H (117.00mm x 57.00mm x 81.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,96000 € | 33,96 € |
| 10 | 28,86300 € | 288,63 € |
| 25 | 27,05600 € | 676,40 € |
| 50 | 25,76520 € | 1.288,26 € |
| 100 | 24,53650 € | 2.453,65 € |
| 250 | 23,00232 € | 5.750,58 € |
| Unit Price without VAT: | 33,96000 € |
|---|---|
| Unit Price with VAT: | 40,41240 € |

