
100740NP | |
|---|---|
DigiKey Part Number | 2181-100740NP-ND |
Manufacturer | |
Manufacturer Product Number | 100740NP |
Description | CONN BASE HB16 SRFMNT NPT3/4 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry NPT-3/4 HB16 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Thread Size NPT-3/4 |
Manufacturer LAPP | Size / Dimension 4.606" L x 2.244" W x 2.520" H (117.00mm x 57.00mm x 64.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy |
Connector Type Base - Box Mount | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size HB16 | Base Product Number |
Lock Location Locking Clip (2) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,59000 € | 36,59 € |
| 10 | 31,09400 € | 310,94 € |
| 25 | 29,14840 € | 728,71 € |
| 50 | 27,75820 € | 1.387,91 € |
| 100 | 26,43450 € | 2.643,45 € |
| 250 | 24,78188 € | 6.195,47 € |
| Unit Price without VAT: | 36,59000 € |
|---|---|
| Unit Price with VAT: | 43,54210 € |

