10074000 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


LAPP
In Stock: 0
Unit Price: 28,92000 €
Datasheet

Similar


HARTING
In Stock: 72
Unit Price: 33,36000 €
Datasheet
Image for 10074000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10074000

DigiKey Part Number
2181-10074000-ND
Manufacturer
Manufacturer Product Number
10074000
Description
ACCESSORIES
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry PG21 HB16 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (2) on Base Bottom
Manufacturer
LAPP
Thread Size
PG21
Series
Size / Dimension
4.606" L x 2.244" W x 2.520" H (117.00mm x 57.00mm x 64.00mm)
Packaging
Bulk
Housing Color
Gray
Part Status
Obsolete
Ingress Protection
IP65 - Dust Tight, Water Resistant
Connector Type
Base - Box Mount
Housing Material
Aluminum Alloy
Style
Side Entry
Housing Finish
Powder Coated
Size
HB16
Operating Temperature
-40°C ~ 100°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
19074000LAPP02181-19074000-ND28,92000 €MFR Recommended
09300161230HARTING721195-1936-ND33,36000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes