
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer LAPP | Size / Dimension 4.449" L x 1.693" W x 1.094" H (113.00mm x 43.00mm x 27.80mm) |
Series | Housing Color Gray |
Packaging Box | Features Cover |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum Alloy |
Style Bottom Entry | Housing Finish Powder Coated |
Size B16 | Operating Temperature -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,33000 € | 24,33 € |
| 10 | 20,68100 € | 206,81 € |
| 25 | 19,38640 € | 484,66 € |
| 50 | 18,46140 € | 923,07 € |
| 100 | 17,58080 € | 1.758,08 € |
| 250 | 16,48128 € | 4.120,32 € |
| 500 | 15,69586 € | 7.847,93 € |
| Unit Price without VAT: | 24,33000 € |
|---|---|
| Unit Price with VAT: | 28,95270 € |

