New at DigiKey
Base - Panel Mount Connector Bottom Entry B16 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10072000

DigiKey Part Number
2181-10072000-ND
Manufacturer
Manufacturer Product Number
10072000
Description
EPIC H-B 16 AG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry B16 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Box
Part Status
Active
Connector Type
Base - Panel Mount
Style
Bottom Entry
Size
B16
Lock Location
Locking Clip (2) on Base Bottom
Thread Size
-
Size / Dimension
4.449" L x 1.693" W x 1.094" H (113.00mm x 43.00mm x 27.80mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum Alloy
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
119,85000 €19,85 €
1016,86400 €168,64 €
2515,80800 €395,20 €
5015,05380 €752,69 €
10014,33560 €1.433,56 €
25013,43900 €3.359,75 €
50012,79840 €6.399,20 €
Manufacturers Standard Package
Unit Price without VAT:19,85000 €
Unit Price with VAT:23,62150 €