
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer LAPP | Thread Size PG16 |
Series | Size / Dimension 2.874" L x 1.693" W x 2.047" H (73.00mm x 43.00mm x 52.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Obsolete | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum Alloy |
Style Side Entry | Housing Finish Powder Coated |
Size HB10 | Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 19042900 | LAPP | 0 | 2181-19042900-ND | 17,72000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,01000 € | 23,01 € |
| 10 | 19,55400 € | 195,54 € |
| Unit Price without VAT: | 23,01000 € |
|---|---|
| Unit Price with VAT: | 27,38190 € |

