
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer LAPP | Thread Size NPT-1/2 |
Series | Size / Dimension 2.874" L x 1.693" W x 2.835" H (73.00mm x 43.00mm x 72.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum Alloy |
Style Top Entry | Housing Finish Powder Coated |
Size HB10 | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,87000 € | 19,87 € |
| 10 | 16,88500 € | 168,85 € |
| 30 | 15,62500 € | 468,75 € |
| 50 | 15,07200 € | 753,60 € |
| 100 | 14,35300 € | 1.435,30 € |
| 250 | 13,45524 € | 3.363,81 € |
| 500 | 12,81388 € | 6.406,94 € |
| Unit Price without VAT: | 19,87000 € |
|---|---|
| Unit Price with VAT: | 23,64530 € |

