
100389NP | |
|---|---|
DigiKey Part Number | 2181-100389NP-ND |
Manufacturer | |
Manufacturer Product Number | 100389NP |
Description | ACCESSORIES |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry, Dual NPT-1/2 HB10 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer LAPP | Thread Size NPT-1/2 |
Series | Size / Dimension 3.701" L x 2.047" W x 2.244" H (94.00mm x 52.00mm x 57.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum Alloy |
Style Side Entry, Dual | Housing Finish Powder Coated |
Size HB10 | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 77,82400 € | 778,24 € |
| Unit Price without VAT: | 77,82400 € |
|---|---|
| Unit Price with VAT: | 92,61056 € |

