
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.768" (19.51mm) |
Packaging Spool | Shield Type Foil, Braid |
Part Status Active | Jacket Color Gray |
Cable Type | Voltage 500 V |
Number of Conductors 5 | Operating Temperature -40°C ~ 75°C |
Wire Gauge | Conductor Insulation Low Smoke Zero Halogen (LSZH) |
Conductor Strand 80/0.0161" | Shield Material Copper, Tinned |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 500 | 26,78216 € | 13.391,08 € |
| Unit Price without VAT: | 26,78216 € |
|---|---|
| Unit Price with VAT: | 31,87077 € |

