
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.394" (10.01mm) |
Packaging Bulk | Shield Type Foil, Braid |
Part Status Active | Jacket Color Gray |
Cable Type | Voltage 600 V |
Number of Conductors 4 | Operating Temperature -40°C ~ 75°C |
Wire Gauge | Conductor Insulation Low Smoke Zero Halogen (LSZH) |
Conductor Strand 50/0.0102" | Shield Material Copper, Tinned |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 100 | 7,32410 € | 732,41 € |
| 200 | 7,08605 € | 1.417,21 € |
| Unit Price without VAT: | 7,32410 € |
|---|---|
| Unit Price with VAT: | 8,71568 € |

