
10036021 | |
|---|---|
DigiKey Part Number | 5614-10036021-ND 5614-10036021-DS-ND |
Manufacturer | |
Manufacturer Product Number | 10036021 |
Description | OLFLEX CLASSIC 115 CH 2X1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity -2 Conductor Multi-Conductor Cable Gray 18 AWG Foil, Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.260" (6.60mm) |
Series | Shield Type Foil, Braid |
Packaging Spool Digi-Spool®, Continuous Spool | Length 1640.4' (500.0m) |
Part Status Active | Jacket Color Gray |
Cable Type | Voltage 600 V |
Number of Conductors 2 | Operating Temperature -40°C ~ 75°C |
Wire Gauge | Conductor Insulation Low Smoke Zero Halogen (LSZH) |
Conductor Strand 32/0.0083" | Shield Material Copper, Tinned |
Conductor Material Copper, Bare |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | 7,38000 € | 7,38 € |
| 5 | 6,59200 € | 32,96 € |
| 10 | 6,27500 € | 62,75 € |
| 25 | 5,87720 € | 146,93 € |
| 50 | 5,59080 € | 279,54 € |
| 100 | 5,31610 € | 531,61 € |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 500 | 3,53100 € | 1.765,50 € |
| 1.000 | 3,35263 € | 3.352,63 € |
| 1.500 | 3,25164 € | 4.877,46 € |
| 2.500 | 3,12772 € | 7.819,30 € |
| Unit Price without VAT: | 7,38000 € |
|---|---|
| Unit Price with VAT: | 8,78220 € |

