
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.594" (15.09mm) |
Packaging Spool | Shield Type Foil, Braid |
Part Status Active | Jacket Color Gray |
Cable Type | Voltage 600 V |
Number of Conductors 25 | Operating Temperature -40°C ~ 75°C |
Wire Gauge | Conductor Insulation Low Smoke Zero Halogen (LSZH) |
Conductor Strand 32/0.0083" | Shield Material Copper, Tinned |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 100 | 14,62090 € | 1.462,09 € |
| Unit Price without VAT: | 14,62090 € |
|---|---|
| Unit Price with VAT: | 17,39887 € |

