
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.311" (7.90mm) |
Packaging Spool | Shield Type Foil, Braid |
Part Status Active | Jacket Color Gray |
Cable Type | Voltage 600 V |
Number of Conductors 5 | Operating Temperature -40°C ~ 75°C |
Wire Gauge | Conductor Insulation Low Smoke Zero Halogen (LSZH) |
Conductor Strand 32/0.0083" | Shield Material Copper, Tinned |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 100 | 5,15380 € | 515,38 € |
| 200 | 4,89845 € | 979,69 € |
| 300 | 4,75390 € | 1.426,17 € |
| 500 | 4,57664 € | 2.288,32 € |
| 700 | 4,46277 € | 3.123,94 € |
| 1.000 | 4,34453 € | 4.344,53 € |
| Unit Price without VAT: | 5,15380 € |
|---|---|
| Unit Price with VAT: | 6,13302 € |

