
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.260" (6.60mm) |
Packaging Spool | Shield Type Foil, Braid |
Part Status Active | Jacket Color Gray |
Cable Type | Voltage 600 V |
Number of Conductors 3 | Operating Temperature -40°C ~ 75°C |
Wire Gauge | Conductor Insulation Low Smoke Zero Halogen (LSZH) |
Conductor Strand 32/0.0083" | Shield Material Copper, Tinned |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 100 | 4,12360 € | 412,36 € |
| 200 | 3,91995 € | 783,99 € |
| 300 | 3,80467 € | 1.141,40 € |
| 500 | 3,66332 € | 1.831,66 € |
| 700 | 3,57251 € | 2.500,76 € |
| 1.000 | 3,47820 € | 3.478,20 € |
| Unit Price without VAT: | 4,12360 € |
|---|---|
| Unit Price with VAT: | 4,90708 € |

