
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.398" (10.11mm) |
Packaging Spool | Shield Type Foil, Braid |
Part Status Active | Jacket Color Gray |
Cable Type | Voltage 600 V |
Number of Conductors 12 | Operating Temperature -40°C ~ 75°C |
Wire Gauge | Conductor Insulation Low Smoke Zero Halogen (LSZH) |
Conductor Strand 16/0.0083" | Shield Material Copper, Tinned |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 100 | 7,58000 € | 758,00 € |
| 200 | 7,20250 € | 1.440,50 € |
| 300 | 6,98873 € | 2.096,62 € |
| 500 | 6,72666 € | 3.363,33 € |
| 700 | 6,55827 € | 4.590,79 € |
| 1.000 | 6,38330 € | 6.383,30 € |
| Unit Price without VAT: | 7,58000 € |
|---|---|
| Unit Price with VAT: | 9,02020 € |

