
10036005 | |
|---|---|
DigiKey Part Number | 5614-10036005-ND 5614-10036005-DS-ND |
Manufacturer | |
Manufacturer Product Number | 10036005 |
Description | OLFLEX CLASSIC 115 CH 4X0,5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Gray 20 AWG Foil, Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.260" (6.60mm) |
Series | Shield Type Foil, Braid |
Packaging Spool Digi-Spool®, Continuous Spool | Length 1640.4' (500.0m) |
Part Status Active | Jacket Color Gray |
Cable Type | Voltage 600 V |
Number of Conductors 4 | Operating Temperature -40°C ~ 75°C |
Wire Gauge | Conductor Insulation Low Smoke Zero Halogen (LSZH) |
Conductor Strand 16/0.0083" | Shield Material Copper, Tinned |
Conductor Material Copper, Bare |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | 7,52000 € | 7,52 € |
| 5 | 6,71400 € | 33,57 € |
| 10 | 6,39200 € | 63,92 € |
| 25 | 5,98680 € | 149,67 € |
| 50 | 5,69480 € | 284,74 € |
| 100 | 5,41490 € | 541,49 € |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 500 | 3,59984 € | 1.799,92 € |
| 1.000 | 3,41796 € | 3.417,96 € |
| 1.500 | 3,31494 € | 4.972,41 € |
| 2.500 | 3,18860 € | 7.971,50 € |
| Unit Price without VAT: | 7,52000 € |
|---|---|
| Unit Price with VAT: | 8,94880 € |

