
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer LAPP | Thread Size PG16 |
Series | Size / Dimension 3.701" L x 2.047" W x 2.244" H (94.00mm x 52.00mm x 57.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Obsolete | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum Alloy |
Style Side Entry, Dual | Housing Finish Powder Coated |
Size HB10 | Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 19035900 | LAPP | 10 | 2181-19035900-ND | 30,74000 € | MFR Recommended |


