


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | HB10 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | NPT-1/2 | |
Size / Dimension | 3.701" L x 2.047" W x 2.244" H (94.00mm x 52.00mm x 57.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,86000 € | 33,86 € |
| 10 | 28,77500 € | 287,75 € |
| 30 | 26,62900 € | 798,87 € |
| 50 | 25,68700 € | 1.284,35 € |
| 100 | 24,46200 € | 2.446,20 € |
| 250 | 22,93260 € | 5.733,15 € |
| Unit Price without VAT: | 33,86000 € |
|---|---|
| Unit Price with VAT: | 40,29340 € |

